Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-938-34-LI-LO
Newark Part No.01C7937
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
5+ | $705.970 |
10+ | $682.360 |
25+ | $659.150 |
Price for:Each
Minimum: 5
Multiple: 1
$3,529.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-938-34-LI-LO
Newark Part No.01C7937
Technical Datasheet
Slide TypeNon Pivot
Length34"
Extended Length68.06m
Bearing StyleRoller
Carrying Capacity125lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Slide Type
Non Pivot
Extended Length
68.06m
Carrying Capacity
125lb
SVHC
No SVHC (25-Jun-2025)
Length
34"
Bearing Style
Roller
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate