Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5+ | $310.840 |
| 10+ | $300.430 |
| 25+ | $290.220 |
Price for:Each
Minimum: 5
Multiple: 1
$1,554.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoCHA-5X12
Newark Part No.97F3036
Technical Datasheet
Rack U Height1U
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric132.6mm
External Width - Metric483mm
External Depth - Metric329mm
External Height - Imperial5.2"
External Width - Imperial19"
External Depth - Imperial12.97"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
1U
Cabinet Style
Rack Mount
External Width - Metric
483mm
External Height - Imperial
5.2"
External Depth - Imperial
12.97"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Height - Metric
132.6mm
External Depth - Metric
329mm
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
