Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $360.150 |
| 10+ | $348.110 |
| 25+ | $336.270 |
Price for:Each
Minimum: 5
Multiple: 1
$1,800.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoCHA-5X17
Newark Part No.90B4488
Technical Datasheet
Rack U Height1U
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric132.6mm
External Width - Metric432mm
External Depth - Metric432mm
External Height - Imperial5.2"
External Width - Imperial17"
External Depth - Imperial17"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CHA-5X17 is a rack-mount Utility Chassis made of aluminum with clear chromate finish.
Applications
Industrial
Technical Specifications
Rack U Height
1U
Cabinet Style
Rack Mount
External Width - Metric
432mm
External Height - Imperial
5.2"
External Depth - Imperial
17"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Height - Metric
132.6mm
External Depth - Metric
432mm
External Width - Imperial
17"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
