Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $52.280 |
| 25+ | $50.300 |
| 50+ | $46.200 |
| 100+ | $38.490 |
Price for:Pack of 4
Minimum: 10
Multiple: 1
$522.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoCM8
Newark Part No.16F1895
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric43.94mm
External Width - Metric109mm
For Use WithCLB-305 Ball Bearing Slide Models
External Height - Imperial1.73"
External Width - Imperial4.31"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
109mm
External Height - Imperial
1.73"
Product Range
-
External Height - Metric
43.94mm
For Use With
CLB-305 Ball Bearing Slide Models
External Width - Imperial
4.31"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate