Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5+ | $848.770 |
| 10+ | $820.390 |
| 25+ | $792.480 |
Price for:Each
Minimum: 5
Multiple: 1
$4,243.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoD-4100-3
Newark Part No.97F3105
Technical Datasheet
Accessory TypeStorage Drawer
For Use WithVent Rak Cabinets
Enclosure MaterialSteel
Body ColorBlack
External Height3.47"
External Width19"
External Depth17"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The D-4100-3 is a Storage Drawer made of CRS (16-gauge body, 12-gauge front panel) with semi-gloss black finish. It includes handle pull, slide assembly and B-308 extension bracket.
Applications
Industrial
Technical Specifications
Accessory Type
Storage Drawer
Enclosure Material
Steel
External Height
3.47"
External Depth
17"
SVHC
No SVHC (25-Jun-2025)
For Use With
Vent Rak Cabinets
Body Color
Black
External Width
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
