Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $858.750 |
| 10+ | $830.010 |
| 25+ | $801.780 |
Price for:Each
Minimum: 5
Multiple: 1
$4,293.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoD-4100-5
Newark Part No.97F3106
Technical Datasheet
Accessory TypeStorage Drawer
For Use WithVent Rak Cabinets
Enclosure MaterialSteel
Body ColorBlack
External Height5.22"
External Width19"
External Depth17"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Storage Drawer
Enclosure Material
Steel
External Height
5.22"
External Depth
17"
SVHC
No SVHC (25-Jun-2025)
For Use With
Vent Rak Cabinets
Body Color
Black
External Width
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
