Print Page
Image is for illustrative purposes only. Please refer to product description.

56 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.810 |
| 5+ | $107.720 |
| 10+ | $101.770 |
| 25+ | $98.780 |
| 50+ | $95.950 |
Price for:Each
Minimum: 1
Multiple: 1
$115.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoD-4455
Newark Part No.01F691
Technical Datasheet
Rack U Height1U
External Width - Metric465mm
External Depth - Metric279mm
For Use With19" Enclosures / Racks
External Width - Imperial18.3"
External Depth - Imperial11"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The D-4455 is an all-in-one 1U Shelf made of rugged 14-gauge steel with semi-gloss finish and mounts equipment on the inside or the outside of standard 19-inch enclosures and racks. It is perforated to help keep equipment cool.
Applications
Industrial
Technical Specifications
Rack U Height
1U
External Depth - Metric
279mm
External Width - Imperial
18.3"
Product Range
-
External Width - Metric
465mm
For Use With
19" Enclosures / Racks
External Depth - Imperial
11"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
