Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
5+ | $45.180 |
10+ | $42.930 |
25+ | $41.670 |
50+ | $40.470 |
Price for:Each
Minimum: 5
Multiple: 1
$225.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoRPA-3
Newark Part No.97F3137
Technical Datasheet
Panel TypeRear Panel
Rack U Height-
Panel MaterialAluminum
Body ColorTransparent
For Use WithD-4001 1.75" Utility Chassis
External Height - Metric76.2mm
External Width - Metric425mm
External Height - Imperial3"
External Width - Imperial16.8"
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The RPA-3 is a Rear Support Panel made of aluminium with etch and clear chromate finish. It is suitable for use with D-4001 1.75-inch utility chassis.
Applications
Industrial
Technical Specifications
Panel Type
Rear Panel
Panel Material
Aluminum
For Use With
D-4001 1.75" Utility Chassis
External Width - Metric
425mm
External Width - Imperial
16.8"
SVHC
No SVHC (14-Jun-2023)
Rack U Height
-
Body Color
Transparent
External Height - Metric
76.2mm
External Height - Imperial
3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate