Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $46.530 |
| 10+ | $44.220 |
| 25+ | $42.920 |
| 50+ | $41.690 |
Price for:Each
Minimum: 5
Multiple: 1
$232.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoRPA-7
Newark Part No.97F3139
Technical Datasheet
Panel TypeRear Panel
Rack U Height-
Panel MaterialAluminum
Body ColorTransparent
For Use WithD-4001 1.75" Utility Chassis
External Height - Metric165.1mm
External Width - Metric425mm
External Height - Imperial6.5"
External Width - Imperial16.8"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RPA-7 is a Rear Support Panel made of aluminium with etch and clear chromate finish. It is suitable for use with D-4001 1.75-inch utility chassis.
Applications
Industrial
Technical Specifications
Panel Type
Rear Panel
Panel Material
Aluminum
For Use With
D-4001 1.75" Utility Chassis
External Width - Metric
425mm
External Width - Imperial
16.8"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
-
Body Color
Transparent
External Height - Metric
165.1mm
External Height - Imperial
6.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
