Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL TOOLS
Manufacturer Part No80557
Newark Part No.88T7532
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.200 |
Price for:Each
Minimum: 1
Multiple: 1
$23.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL TOOLS
Manufacturer Part No80557
Newark Part No.88T7532
Technical Datasheet
Length34.25"
Shaft Diameter1.5"
Handle TypeTelescopic
Product Range-
SVHCTo Be Advised
Product Overview
The 80557 is a LED-lighted round telescoping Inspection Mirror for toolmakers, machinists, inspectors and mechanics. 2 extra bright LED lights facilitate the inspection of hard-to-see and hard-to-reach areas. Fully polished, shatter-resistant glass mirror sits on a 360° swivel, double ball joint for accurate positioning and infinite angle adjustments.
- Easily peer into the dark crevices of work space in search of leaks, breaks or lost tools
- Non-slip cushion grip
Applications
Maintenance & Repair
Technical Specifications
Length
34.25"
Handle Type
Telescopic
SVHC
To Be Advised
Shaft Diameter
1.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate