Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $4.760 | 
Price for:Each
Minimum: 1500
Multiple: 250
$7,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part No1N1206A
Newark Part No.20T0082
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current12A
Forward Voltage Max1.1V
Diode Module ConfigurationSingle
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current240A
Diode MountingStud
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.1V
Diode Case Style
DO-4
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
12A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
240A
Product Range
-
Technical Docs (1)
Alternatives for 1N1206A
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate