Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
500+ | $6.440 |
Price for:Each
Minimum: 1000
Multiple: 100
$6,440.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENESIC
Manufacturer Part No1N3214
Newark Part No.20T0112
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current15A
Forward Voltage Max1.5V
Diode Module ConfigurationSingle
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current297A
Diode MountingStud
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.5V
Diode Case Style
DO-5
Operating Temperature Max
175°C
Diode Mounting
Stud
MSL
MSL 1 - Unlimited
Average Forward Current
15A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
297A
Product Range
-
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate