Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
10000+ | $0.200 |
Price for:Each
Minimum: 20000
Multiple: 2500
$4,000.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENESIC
Manufacturer Part NoDB103G
Newark Part No.19T8974
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Bridge Rectifier Case StyleDIP
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current30A
Operating Temperature Max150°C
Product Range-
SVHCLead
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
DIP
Forward Voltage Max
1.1V
Forward Surge Current
30A
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate