New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Silicon Carbide (SiC) MOSFETs & Modules
                      Print Page

                      GA10JT12-263

                      Silicon Carbide MOSFET, Single, N Channel, 10 A, 1.2 kV, TO-263 (D2PAK)

                      GENESIC GA10JT12-263
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGENESIC
                      Manufacturer Part NoGA10JT12-263
                      Newark Part No.08X5868
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)

                      Product Information

                      ManufacturerGENESIC
                      Manufacturer Part NoGA10JT12-263
                      Newark Part No.08X5868
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityN Channel
                      MOSFET Module ConfigurationSingle
                      Channel TypeN Channel
                      Continuous Drain Current Id10A
                      Drain Source Voltage Vds1.2kV
                      On Resistance Rds(on)-
                      Drain Source On State Resistance-
                      Rds(on) Test Voltage-
                      Gate Source Threshold Voltage Max-
                      Transistor Case StyleTO-263 (D2PAK)
                      Power Dissipation Pd94W
                      No. of Pins3Pins
                      Power Dissipation94W
                      Operating Temperature Max175°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCLead

                      Technical Specifications

                      Transistor Polarity

                      N Channel

                      Channel Type

                      N Channel

                      Drain Source Voltage Vds

                      1.2kV

                      Drain Source On State Resistance

                      -

                      Gate Source Threshold Voltage Max

                      -

                      Power Dissipation Pd

                      94W

                      Power Dissipation

                      94W

                      Product Range

                      -

                      SVHC

                      Lead

                      MOSFET Module Configuration

                      Single

                      Continuous Drain Current Id

                      10A

                      On Resistance Rds(on)

                      -

                      Rds(on) Test Voltage

                      -

                      Transistor Case Style

                      TO-263 (D2PAK)

                      No. of Pins

                      3Pins

                      Operating Temperature Max

                      175°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.