Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENESIC
Manufacturer Part NoGB01SLT12-214
Newark Part No.08X5909
Product RangeMPS Series
Technical Datasheet
2,739 In Stock
2,739 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.700 |
25+ | $2.270 |
50+ | $2.190 |
100+ | $2.100 |
250+ | $2.010 |
500+ | $2.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGB01SLT12-214
Newark Part No.08X5909
Product RangeMPS Series
Technical Datasheet
Product RangeMPS Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current1A
Total Capacitive Charge13nC
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead
Technical Specifications
Product Range
MPS Series
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
13nC
No. of Pins
2 Pin
Diode Mounting
Surface Mount
SVHC
Lead
Diode Configuration
Single
Average Forward Current
1A
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability