Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoGE06MPS06E-TR
Newark Part No.14AM5521
Product RangeMPS Gen V Series
Your Part Number
3,717 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.930 |
| 25+ | $1.820 |
| 50+ | $1.750 |
| 100+ | $1.670 |
| 250+ | $1.580 |
| 500+ | $1.520 |
| 1000+ | $1.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGE06MPS06E-TR
Newark Part No.14AM5521
Product RangeMPS Gen V Series
Technical Datasheet
Product RangeMPS Gen V Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current17A
Total Capacitive Charge15nC
Diode Case StyleTO-252 (DPAK)
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
MPS Gen V Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
15nC
No. of Pins
2 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Diode Configuration
Single
Average Forward Current
17A
Diode Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability