Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENESIC
Manufacturer Part NoS150MR
Newark Part No.19T9909
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.420 |
Price for:Each
Minimum: 150
Multiple: 10
$5,463.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoS150MR
Newark Part No.19T9909
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current150A
Forward Voltage Max1.2V
Diode Module ConfigurationSingle
Diode Case StyleDO-8
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current3.14kA
Diode MountingStud
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
1.2V
Diode Case Style
DO-8
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
150A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
3.14kA
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate