Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.180 |
Product Information
Product Overview
The 97F8036 is a Film Capacitor with quick-connect blade terminations and an unpainted aluminum can case. The GEM III series capacitor is manufactured with high-grade metalized polypropylene film. The film is wound into capacitor rolls on high-speed and high-precision machines. The winding is extremely tight so that there is not enough space between the layers for corona (localized partial electrical discharges) to occur. The rolls are sprayed on both ends with metal to make the connection to the extremely thin edges of the metalized electrodes. The rolls are assembled in metal cases, Regal-Beloit's proprietary Dielektrol VI liquid is introduced under vacuum and the capacitor is sealed. This capacitor is designed specifically for AC filters where harmonic frequencies greater than 60Hz are common.
- 30μA Maximum leakage current
- 60000 hours with 94% survival Operating Life
- 0.1% Maximum dissipation factor
Technical Specifications
Metallized PP
15µF
Panel Mount
Quick Connect
-
73.16mm
-40°C
No SVHC (19-Jan-2021)
Can
± 6%
240V
20.57mm
44.45mm
GEM III 97F8000 Series
70°C
Technical Docs (1)
Alternatives for 97F8036
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate