97F9834
Motor Run Capacitor, Metallized PP, Can, 35 µF, ± 6%, Panel Mount, 370 V

Need more?
| Quantity | Price |
|---|---|
| 1+ | $38.020 |
Product Information
Product Overview
97F9834 is a GEM III motor run capacitor. It is widely used with permanent split-phase capacitor motors for the more efficient use of electricity. These motors are used in heating and cooling equipment, appliances, business machines, office equipment, and a wide variety of light commercial and industrial equipment. This capacitor is designed specifically for motor run applications where the capacitor is used in conjunction with permanent split capacitor type motors. This may be used on either 50 or 60Hertz systems but should not be used at higher frequencies or in applications where higher frequency harmonics are present.
- Capacitance tolerance is ±6%
- Leakage current is 30µA maximum
- Operating temperature range from 40ºC to +70ºC
- Metallized PP dielectric type
- 35µF capacitance
- 370V AC voltage rating
- Quick connect capacitor terminals
Technical Specifications
Metallized PP
35µF
Panel Mount
Quick Connect
-
98.55mm
-40°C
No SVHC (19-Jan-2021)
Can
± 6%
370V
20.57mm
50.8mm
GEM III 97F9000 Series
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate