0
0 Items$0.00

35µF Motor Run Capacitors :

7 Products Found
Find a huge range of 35µF Motor Run Capacitors at Newark Electronics Mexico. We stock a wide range of Motor Run Capacitors, such as 3µF, 20µF, 2µF & 4µF Motor Run Capacitors from the worlds top manufacturers including: Capcom, Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
39C2083

RoHS

Date/Lot Code

Each
1+$46.280
5+$43.940
10+$41.690
25+$37.760
100+$30.930
More Pricing...
Metallized PP
Can
35µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
68X2462

RoHS

Date/Lot Code

Each
1+$23.040
5+$20.130
10+$17.210
25+$16.930
100+$16.630
More Pricing...
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
50mm
95mm
C27 Series
-25°C
85°C
13M4418

RoHS

Date/Lot Code

Each
1+$27.770
5+$26.370
10+$25.010
25+$22.660
100+$18.570
More Pricing...
Metallized PP
Can
35µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
68X2459

RoHS

Each
1+$23.940
5+$20.950
10+$17.940
25+$17.650
100+$17.350
More Pricing...
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
50mm
93mm
C27 Series
-25°C
85°C
85AC1662

RoHS

Each
1+$16.280
25+$13.920
100+$11.550
250+$11.340
500+$10.960
More Pricing...
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
50mm
95mm
C27 Series
-25°C
85°C
47W3419

RoHS

Each
1+$26.130
5+$23.890
10+$21.660
25+$19.420
100+$17.180
More Pricing...
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
35mm
103mm
MotorCap B32332 Series
-25°C
85°C
50F1866

RoHS

Each
25+$45.900
50+$39.220
75+$37.210
125+$33.710
250+$30.680
More Pricing...
Metallized PP
Can
35µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK