Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENTEQ
Manufacturer Part No97F9851
Newark Part No.04R7350
Product RangeGEM III 97F9000 Series
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $86.020 |
| 5+ | $79.130 |
| 10+ | $73.120 |
| 25+ | $70.830 |
| 50+ | $68.530 |
| 100+ | $66.240 |
Price for:Each
Minimum: 1
Multiple: 1
$86.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENTEQ
Manufacturer Part No97F9851
Newark Part No.04R7350
Product RangeGEM III 97F9000 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance45µF
Capacitance Tolerance± 6%
Capacitor MountingPanel Mount
Voltage(AC)440V
Capacitor TerminalsQuick Connect
Lead Spacing20.57mm
dv/dt Rating-
Product Diameter63.5mm
Product Height98.55mm
Product RangeGEM III 97F9000 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 97F9851 is a GEM III concentric round standard Motor Run Capacitor with quick connect blades termination, unpainted aluminum case and terne plate steel cover. This capacitor is designed specifically for the motor run applications where the capacitors are used in conjunction with permanent split capacitor type motors. They may be used on either 50 or 60Hz systems but should not be used at higher frequencies or in applications where higher frequency harmonics are present.
- 30μA Maximum leakage current
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
45µF
Capacitor Mounting
Panel Mount
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
98.55mm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Capacitor Case / Package
Can
Capacitance Tolerance
± 6%
Voltage(AC)
440V
Lead Spacing
20.57mm
Product Diameter
63.5mm
Product Range
GEM III 97F9000 Series
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate