Print Page
100-T-W
Reed Switch, Standard Gap, 100 Series, 1NO, Screw Mount, 400 mA, 160 VDC, 10 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No100-T-W
Newark Part No.36C6558
Product Range100 Series
Your Part Number
43 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 100+ | $4.300 |
| 500+ | $3.980 |
| 1000+ | $3.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No100-T-W
Newark Part No.36C6558
Product Range100 Series
Technical Datasheet
Product Range100 Series
Contact Configuration1NO
Switch MountingScrew Mount
Contact Current Max400mA
Switching Voltage Max160VDC
Switching Power Max10W
Contact Resistance Max150mohm
Operate AT Min-
Operate AT Max-
SVHCTo Be Advised
Product Overview
The 100 style switch is one of the most popular miniature surface mount switches used in installations. Available in both flanged and without flange they are perfect for residential and commercial use. Adhesive strips and screws included.
Technical Specifications
Product Range
100 Series
Switch Mounting
Screw Mount
Switching Voltage Max
160VDC
Contact Resistance Max
150mohm
Operate AT Max
-
Contact Configuration
1NO
Contact Current Max
400mA
Switching Power Max
10W
Operate AT Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate