Print Page
4532
Reed Switch, 1NO, Bracket, 500 mA, 200 VDC, 10 W
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
5 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.570 |
| 100+ | $17.190 |
| 500+ | $15.920 |
| 1000+ | $14.750 |
Price for:Each
Minimum: 1
Multiple: 1
$18.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No4532
Newark Part No.36C7437
Technical Datasheet
Product Range-
Contact Configuration1NO
Switch MountingBracket
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max150mohm
Operate AT Min-
Operate AT Max-
SVHCTo Be Advised
Product Overview
The 4532 low profile switch is made from cast aluminum for durability in harsh environments. The switch has 2' of armored cable and a versatile universal magnet which can be mounted at various angles for difficult installations.
Technical Specifications
Product Range
-
Switch Mounting
Bracket
Switching Voltage Max
200VDC
Contact Resistance Max
150mohm
Operate AT Max
-
Contact Configuration
1NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate