Print Page
DS-01T-W
Reed Switch, Roller Ball, Terminal Block, DS Series, 1NO, Screw Mount, 500 mA, 200 VDC, 10 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part NoDS-01T-W
Newark Part No.36C3978
Product RangeDS Series
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.390 |
| 100+ | $6.840 |
| 500+ | $6.340 |
| 1000+ | $5.860 |
Price for:Each
Minimum: 1
Multiple: 1
$7.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part NoDS-01T-W
Newark Part No.36C3978
Product RangeDS Series
Technical Datasheet
Product RangeDS Series
Contact Configuration1NO
Switch MountingScrew Mount
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max150mohm
Operate AT Min-
Operate AT Max-
SVHCTo Be Advised
Product Overview
DS-01T-W is a DS series short roller ball. GRI short roller ball is a unique combination of many features most requested by today's top install technicians. The single mounting configuration also eliminates the need for multiple stock variations like those required for horizontal and vertical mounting. The GRI short roller ball is so versatile it can be used in place of a regular plunger switch or wheel type switch. The flanged collar insures positive and reliable retention.
- Total travel - .200, pre travel - .080 ±.030
- Replaces the dome switch
- Standard 12" leads
- UL and ULC approved
- Lifetime warranty
- 360° of ball access, provides smooth travel of the plunger for longer life and better reliability
- Screw down flange
- Hermetically sealed
Technical Specifications
Product Range
DS Series
Switch Mounting
Screw Mount
Switching Voltage Max
200VDC
Contact Resistance Max
150mohm
Operate AT Max
-
Contact Configuration
1NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate