Print Page
N50RF-12-W
Reed Switch, Magnet Switch Set, N Series, 1NO, Press Fit, 500 mA, 200 VDC, 10 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part NoN50RF-12-W
Newark Part No.36C5000
Product RangeN Series
Technical Datasheet
443 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.980 |
100+ | $3.700 |
500+ | $3.450 |
1000+ | $3.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part NoN50RF-12-W
Newark Part No.36C5000
Product RangeN Series
Technical Datasheet
Product RangeN Series
Contact Configuration1NO
Switch MountingPress Fit
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max150mohm
Operate AT Min-
Operate AT Max-
SVHCTo Be Advised
Product Overview
50R and 50RF series switches are 1/4 diameter switches designed for applications where a small diameter recessed switch is required. These are ideal for residential applications where no sign of an alarm system should be seen.
Technical Specifications
Product Range
N Series
Switch Mounting
Press Fit
Switching Voltage Max
200VDC
Contact Resistance Max
150mohm
Operate AT Max
-
Contact Configuration
1NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate