Print Page
86 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $39.150 |
5+ | $35.840 |
10+ | $34.890 |
25+ | $34.270 |
50+ | $32.780 |
100+ | $29.800 |
250+ | $27.040 |
Price for:Each
Minimum: 1
Multiple: 1
$39.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGIC
Manufacturer Part No12ODT4
Newark Part No.44AC3435
Product RangeMicon 175
Technical Datasheet
Product RangeMicon 175
Timer FunctionsOn-Delay
Time Min0.3s
Time Max30h
No. of Timing Ranges-
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
Micon 175
Time Min
0.3s
No. of Timing Ranges
-
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
On-Delay
Time Max
30h
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate