Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGIC
Manufacturer Part No67DDT0
Newark Part No.44AC3527
Product RangeCrono Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.090 |
| 5+ | $73.970 |
| 10+ | $72.940 |
| 25+ | $71.240 |
| 50+ | $67.840 |
| 100+ | $61.630 |
| 250+ | $56.160 |
Price for:Each
Minimum: 1
Multiple: 1
$81.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGIC
Manufacturer Part No67DDT0
Newark Part No.44AC3527
Product RangeCrono Series
Technical Datasheet
Product RangeCrono Series
Timer FunctionsMultifunction
Time Min-
Time Max-
No. of Timing Ranges25Ranges
No. of Digits-
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom16A
Connection / TerminationScrew Terminals
SVHCNo SVHC (07-Nov-2024)
Product Overview
67DDT0 is a digital time switch - crono-1 C/O. Ideal for lighting applications like street lighting, advertising displays, glow signs. Also can be used for air conditioners /coolers, geysers, conveyors, pumps etc.
- Supply voltage range from 110 to 240VAC, power consumption (max.) is 6VA
- Precise time programming for daily/weekly/pulse switching
- 25 ON/OFF programs, 3 lines text LCD display
- Weekend Exclusion (FRI SAT or SAT SUN) and weekly OFF programming
- LED indication of relay status
- 12/24h display formats
- 6 years battery reserve
- Simple reset & manual override
- Settable DST & keypad lock feature
- Ideal for siren, bell applications
Technical Specifications
Product Range
Crono Series
Time Min
-
No. of Timing Ranges
25Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
16A
SVHC
No SVHC (07-Nov-2024)
Timer Functions
Multifunction
Time Max
-
No. of Digits
-
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate