Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.090 |
| 5+ | $52.080 |
| 10+ | $50.650 |
| 25+ | $49.710 |
| 50+ | $47.460 |
| 100+ | $42.940 |
| 250+ | $38.780 |
Price for:Each
Minimum: 1
Multiple: 1
$57.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGIC
Manufacturer Part NoMA51BC
Newark Part No.44AC2546
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Switching Voltage Max250VAC
Contact Voltage VDC28V
Supply Voltage Max415VAC
Phase Type3 Phase
Power Consumption15VA
Phase Monitoring Range Min-
Phase Monitoring Range Max415VAC
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
-
Contact Current
5A
Contact Voltage VAC
250V
Switching Voltage Max
250VAC
Supply Voltage Max
415VAC
Power Consumption
15VA
Phase Monitoring Range Max
415VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage VDC
28V
Phase Type
3 Phase
Phase Monitoring Range Min
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate