Print Page
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.920 |
| 5+ | $50.470 |
| 10+ | $49.450 |
| 25+ | $48.440 |
| 50+ | $46.000 |
| 100+ | $41.950 |
| 250+ | $39.320 |
Price for:Each
Minimum: 1
Multiple: 1
$54.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGIC
Manufacturer Part NoV0DDTD
Newark Part No.55T7389
Product RangeEliro
Technical Datasheet
Product RangeEliro
Timer FunctionsMultifunction
Time Min0.1s
Time Max999h
No. of Timing Ranges1Ranges
No. of Digits3
Timer OutputDPST-NO
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
Eliro
Time Min
0.1s
No. of Timing Ranges
1Ranges
Timer Output
DPST-NO
Current Rating Nom
8A
SVHC
No SVHC (07-Nov-2024)
Timer Functions
Multifunction
Time Max
999h
No. of Digits
3
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate