Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.930 |
| 5+ | $89.790 |
| 10+ | $83.640 |
| 25+ | $77.480 |
| 50+ | $71.840 |
| 100+ | $71.320 |
Price for:Each
Minimum: 1
Multiple: 1
$94.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
7.5mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate