Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No233-218-07MT25E-8PN
Newark Part No.29AJ3684
Product RangeSuperNine Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerGLENAIR
Manufacturer Part No233-218-07MT25E-8PN
Newark Part No.29AJ3684
Product RangeSuperNine Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeSuperNine Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts8Contacts
Circular Contact TypePCB Pin
Coupling StyleThreaded
Insert Arrangement25-8
Connector Body MaterialAluminum Body
Connector Body PlatingNickel-PTFE
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service Class-
SVHCTo Be Advised
Product Overview
Glenair’s SuperNine® provides the most complete and advanced family of connectors for customers who choose D38999 Series III & Series IV for their interconnect systems. While Glenair does offer MIL-DTL-38999 Series III & Series IV qualified connectors, the SuperNine’s true strength is almost endless customization with performance exceeding the military specification in many critical areas. SuperNine® allows customers to address electrical, environmental, and mechanical issues that normal 38999 mil-spec connectors simply cannot.
- SuperNine® high speed connectors
- 233-218 PC tail receptacle with shielded contacts
- MIL-DTL-38999 Series III type
- PC-tail contacts with multiple board/box mounting options
- 1500 mating cycle options
- Filtering (lightning/noise/EMP) options
- Sealing up to IP69K with appropriate options
- High speed options (RF, microwave and datalink contacts)
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
PCB Pin
Insert Arrangement
25-8
Connector Body Plating
Nickel-PTFE
Contact Plating
Gold
Service Class
-
Product Range
SuperNine Series
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate