Print Page
47 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $541.060 |
2+ | $469.210 |
4+ | $453.080 |
7+ | $394.440 |
10+ | $337.250 |
20+ | $233.160 |
35+ | $181.820 |
50+ | $146.640 |
Price for:Each
Minimum: 1
Multiple: 1
$541.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Connector Shell Size
25
Strain Relief Material
Aluminum
For Use With
Glenair MIL-DTL-38999 Series III and IV Circular Connectors
Cable Diameter Max
-
Product Range
32 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate