Print Page
71 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,469.580 |
2+ | $1,274.440 |
4+ | $1,230.640 |
7+ | $1,071.330 |
10+ | $916.010 |
20+ | $633.250 |
35+ | $493.850 |
50+ | $398.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1,469.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part No320HS001Z1723-2
Newark Part No.90AK3147
Product Range32 Series
Technical Datasheet
Connector Shell Size23
Cable Diameter Max40.6mm
Strain Relief MaterialStainless Steel
Product Range32 Series
For Use WithMIL-DTL-38999 Series III and IV Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Stainless Steel
For Use With
MIL-DTL-38999 Series III and IV Circular Connectors
Cable Diameter Max
40.6mm
Product Range
32 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate