Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Overview
340AS001NF12-2N is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits AS50151 crimp (MS3450), AS95234, MIL-DTL-26482 Series II, MIL-DTL-83723 Series III connectors.
- Spin coupling
- Aluminum/olive drab cadmium material/finish
- 12 shell size (0.750-20 UNEF A thread class 2B)
- 1inch length
- No attachment
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Aluminum
Cable Diameter Max
23.9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate