Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $616.090 |
| 2+ | $534.280 |
| 4+ | $515.910 |
| 7+ | $449.130 |
| 10+ | $384.010 |
| 20+ | $265.470 |
Price for:Each
Minimum: 1
Multiple: 1
$616.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
340AS001NF24-4F12E is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits AS50151 crimp (MS3450), AS95234, MIL-DTL-26482 Series II, MIL-DTL-83723 Series III connectors.
- Spin coupling
- Aluminum/olive drab cadmium material/finish
- 24 shell size (1.4375-18 UNEF A thread class 2B)
- 2inch length
- Wire rope, blue nylon jacket
Technical Specifications
Connector Shell Size
24
Strain Relief Material
Aluminum
Cable Diameter Max
43.9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate