Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $568.030 |
2+ | $492.600 |
4+ | $475.660 |
7+ | $414.100 |
10+ | $354.060 |
20+ | $244.780 |
35+ | $190.890 |
50+ | $153.950 |
Price for:Each
Minimum: 1
Multiple: 1
$568.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part No340HS001NF25-8N
Newark Part No.04AJ9985
Technical Datasheet
Connector Shell Size25
Cable Diameter Max43.7mm
Strain Relief MaterialAluminum
SVHCTo Be Advised
Product Overview
340HS001NF25-8N is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits MIL-DTL-38999 series III and IV connectors.
- Spin coupling
- Aluminum/olive drab cadmium material/finish
- 25 shell size (M37X1.0-6H A thread)
- 4inch length
- No attachment
Technical Specifications
Connector Shell Size
25
Strain Relief Material
Aluminum
Cable Diameter Max
43.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate