Print Page
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $673.220 |
2+ | $583.830 |
4+ | $563.750 |
7+ | $490.780 |
10+ | $419.640 |
20+ | $290.100 |
35+ | $226.250 |
50+ | $182.450 |
Price for:Each
Minimum: 1
Multiple: 1
$673.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
380DS002B2212H4 is a series 38 EMI backshell. Fits MILDTL-26482 series I connectors. Suitable for use with shielded cable. Type H heavy duty saddle clamp has stainless steel telescoping fillister head screws and lock washers. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Direct coupling, non-environmental, straight profile
- Aluminum/cadmium, olive drab material/finish
- 22 shell size
- 12 entry size
- 2inch length
- Saddle clamp strain relief
Technical Specifications
Connector Shell Size
22
Strain Relief Material
Aluminum
SVHC
To Be Advised
Cable Diameter Max
19.1mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate