Print Page
16 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,051.420 |
2+ | $911.790 |
4+ | $880.450 |
7+ | $766.480 |
10+ | $655.350 |
20+ | $453.060 |
35+ | $353.320 |
50+ | $284.930 |
Price for:Each
Minimum: 1
Multiple: 1
$1,051.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
380HS103M2320H6 is a series 38 EMI backshell. It fits MIL-DTL-38999 series III and IV connectors. Cone and ring shield termination. Two ground rings for terminating individual and overall braid shields. Type H heavy duty saddle clamp has stainless steel telescoping fillister head screws and lockwashers. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Spin coupling, shielded, straight profile
- Aluminum/electroless nickel material/finish
- 23 shell size
- 20 entry size
- 3inch length
- Saddle clamp strain relief
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III & Series IV Circular Connectors
Cable Diameter Max
31.8mm
Product Range
38 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate