Print Page
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $838.420 |
| 2+ | $727.090 |
| 4+ | $702.100 |
| 7+ | $611.210 |
| 10+ | $522.600 |
| 20+ | $361.280 |
Price for:Each
Minimum: 1
Multiple: 1
$838.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
380HS105M0904H4 is a series 38 EMI backshell. Fits MIL-DTL-38999 series III and IV connectors. Anti-decoupling mechanism provides audible detented coupling and prevents backoff under high vibration. Non-environmental. Cone and ring shield termination. Two ground rings for terminating individual and overall braid shields. Type H heavy duty saddle clamp has stainless steel telescoping fillister head screws and lock washers. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Shielded, self locking, straight profile
- Aluminum/electroless nickel material/finish
- 09 shell size
- 04 entry size
- 2inch length
- Saddle clamp strain relief
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III & Series IV Circular Connectors
Cable Diameter Max
7.9mm
Product Range
38 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate