Print Page
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,999.840 |
2+ | $1,734.290 |
4+ | $1,674.660 |
7+ | $1,457.880 |
10+ | $1,246.520 |
20+ | $861.730 |
35+ | $672.040 |
50+ | $541.970 |
Price for:Each
Minimum: 1
Multiple: 1
$1,999.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part No380MA137Z11410
Newark Part No.05AJ7609
Product Range38 Series
Technical Datasheet
Connector Shell Size14
Cable Diameter Max17.8mm
Strain Relief MaterialStainless Steel
Product Range38 Series
SVHCTo Be Advised
Product Overview
380MA137Z11410 is a series 38 EMI backshell. Fits Glenair series 80 Mighty Mouse connectors. For use with shielded cable. Fold cable braid over ground ring for 360° shielding. Cable clamp has stainless steel screws and lock washers. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Low profile, spin coupling, 90° profile
- SST/passivated material/finish
- 14 shell size
- 10 entry size
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Stainless Steel
SVHC
To Be Advised
Cable Diameter Max
17.8mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate