Print Page
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $837.620 |
| 2+ | $726.380 |
| 4+ | $701.410 |
| 7+ | $610.630 |
| 10+ | $522.100 |
| 20+ | $360.930 |
Price for:Each
Minimum: 1
Multiple: 1
$837.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminum
SVHC
To Be Advised
Cable Diameter Max
19.3mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate