Print Page
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $558.380 |
2+ | $484.240 |
4+ | $467.590 |
7+ | $407.070 |
10+ | $348.050 |
20+ | $240.610 |
35+ | $187.640 |
50+ | $151.330 |
Price for:Each
Minimum: 1
Multiple: 1
$558.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
380MS135M1408-6 is a series 38 EMI backshell. Fits Glenair series 80 Mighty Mouse connectors. For use with shielded cable. Fold cable braid over ground ring. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Low profile, direct coupling, non-environmental
- Aluminum/electroless nickel material/finish
- 14 shell size
- 08 entry size
- 0.75inch length
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminum
SVHC
To Be Advised
Cable Diameter Max
13.97mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate