Print Page
28 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $682.690 |
| 2+ | $592.040 |
| 4+ | $571.690 |
| 7+ | $497.690 |
| 10+ | $425.530 |
| 20+ | $294.170 |
Price for:Each
Minimum: 1
Multiple: 1
$682.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
380MS141NF0635-4 is a series 38 EMI backshell. This ultra-lightweight, compact backshell fits Glenair series 80 Mighty Mouse connectors. For use with shielded cable. Fold cable braid over tapered ground ring for 360° shielding. Cable clamp has stainless steel screws and lock washers. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Spin coupling, lightweight, low profile, non-environmental
- Aluminum/olive drab cadmium material/finish
- 06 shell size
- 35 entry size
- 0.50inch length
Technical Specifications
Connector Shell Size
6
Strain Relief Material
Aluminum
SVHC
To Be Advised
Cable Diameter Max
5.6mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate