Print Page
Product Overview
380PM105MT2410H is a series 38 EMI backshell. Fits Glenair series 970 PowerTrip connectors. For use with shielded cable. Type H heavy duty saddle clamp has stainless steel telescoping fillister head screws and lockwashers. Two ground rings for terminating both individual and overall braid shields. Anti-decoupling mechanism provides audible detented coupling and prevents backoff under high vibration. Series 38 EMI backshell protects electrical wiring harnesses from electromagnetic interference.
- Spin coupling, non-environmental, shielded, self locking, 45° full radius profile
- Aluminum/nickel-PTFE material/finish
- 24 shell size
- 10 entry size
- Saddle clamp strain relief
Technical Specifications
Connector Shell Size
24
Strain Relief Material
Aluminum
SVHC
To Be Advised
Cable Diameter Max
15.9mm
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate