Print Page
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $447.770 |
| 2+ | $388.300 |
| 4+ | $374.960 |
| 7+ | $326.430 |
| 10+ | $279.100 |
| 20+ | $192.940 |
Price for:Each
Minimum: 1
Multiple: 1
$447.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminum
For Use With
Series 80 Mighty Mouse Connectors
Cable Diameter Max
7.8mm
Product Range
62 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate