Print Page
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $413.160 |
2+ | $358.300 |
4+ | $345.980 |
7+ | $301.190 |
10+ | $257.530 |
20+ | $178.030 |
35+ | $138.840 |
50+ | $111.970 |
Price for:Each
Minimum: 1
Multiple: 1
$413.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part No620MS065M10
Newark Part No.10AJ1023
Product Range62 Series
Technical Datasheet
Connector Shell Size10
Cable Diameter Max9.4mm
Strain Relief MaterialAluminum
Product Range62 Series
For Use WithSeries 80 Mighty Mouse Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminum
For Use With
Series 80 Mighty Mouse Connectors
Cable Diameter Max
9.4mm
Product Range
62 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate