Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No801-017M13-37PB
Newark Part No.12AJ1781
Product RangeSav-Con Mighty Mouse 801 Series
Technical Datasheet
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2,019.630 |
2+ | $1,813.870 |
4+ | $1,553.980 |
7+ | $1,467.350 |
10+ | $1,109.990 |
20+ | $850.080 |
35+ | $747.220 |
50+ | $649.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2,019.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part No801-017M13-37PB
Newark Part No.12AJ1781
Product RangeSav-Con Mighty Mouse 801 Series
Technical Datasheet
Inter Series Connector ACircular Industrial
Product RangeSav-Con Mighty Mouse 801 Series
Convert From Positions37Positions
Convert From GenderPlug
Inter Series Connector BCircular Industrial
Convert To Positions37Positions
Convert To GenderReceptacle
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
Circular Industrial
Convert From Positions
37Positions
Inter Series Connector B
Circular Industrial
Convert To Gender
Receptacle
Product Range
Sav-Con Mighty Mouse 801 Series
Convert From Gender
Plug
Convert To Positions
37Positions
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate