Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No804-003-07M6-6SA
Newark Part No.12AJ3106
Product Range804 Series
Technical Datasheet
31 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $540.340 |
| 2+ | $485.290 |
| 4+ | $437.490 |
| 7+ | $433.140 |
| 10+ | $333.190 |
| 20+ | $227.430 |
Price for:Each
Minimum: 1
Multiple: 1
$540.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No804-003-07M6-6SA
Newark Part No.12AJ3106
Product Range804 Series
Technical Datasheet
Product Range804 Series
Equivalent Military SpecificationMIL-DTL-38999 Series I
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeCrimp Socket
Coupling StylePush-Pull
Insert Arrangement6-6
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Product Range
804 Series
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Crimp Socket
Insert Arrangement
6-6
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-38999 Series I
No. of Contacts
6Contacts
Coupling Style
Push-Pull
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate