Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No804-005-00C6-7E
Newark Part No.12AJ3281
Product Range804 Series
Technical Datasheet
68 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $587.550 |
2+ | $527.690 |
4+ | $452.080 |
7+ | $426.870 |
10+ | $322.910 |
20+ | $247.320 |
35+ | $217.390 |
50+ | $189.010 |
Price for:Each
Minimum: 1
Multiple: 1
$587.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part No804-005-00C6-7E
Newark Part No.12AJ3281
Product Range804 Series
Technical Datasheet
Product Range804 Series
Equivalent Military SpecificationERROR:#N/A
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts7Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Insert Arrangement6-7
Connector Body MaterialAluminum Body
Connector Body PlatingBlack Anodise
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Product Range
804 Series
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
Solder Pin
Insert Arrangement
6-7
Connector Body Plating
Black Anodise
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
ERROR:#N/A
No. of Contacts
7Contacts
Coupling Style
Push-Pull
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate