Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No809-203
Newark Part No.12AJ5094
Product Range806 Series
Technical Datasheet
481 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $41.900 |
5+ | $39.630 |
10+ | $36.920 |
25+ | $34.210 |
50+ | $31.710 |
100+ | $31.480 |
Price for:Each
Minimum: 1
Multiple: 1
$41.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part No809-203
Newark Part No.12AJ5094
Product Range806 Series
Technical Datasheet
For Use WithSize 20HD Contacts
Product Range806 Series
SVHCTo Be Advised
Product Overview
809-203 is an insertion/extraction tool for #20HD contact. This tool features molded plastic grips and sturdy stainless steel or thermoplastic tips.
- #20HD contact size, stainless steel tip material
- Green (Ins.)/white (Ext.) color
Technical Specifications
For Use With
Size 20HD Contacts
SVHC
To Be Advised
Product Range
806 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate